Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No6714 YL001Copy
Manufacturer Standard Lead Time13 weeks
Order Code1770321
Your Part Number
3 In Stock
8 more incoming. You can reserve stock now
3 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.23,931.920 |
| 50+ | Rs.23,453.290 |
| 250+ | Rs.22,974.650 |
Price for:1 Reel: (1000ft/305m)
Minimum: 1
Multiple: 1
Rs.23,931.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No6714 YL001Copy
Manufacturer Standard Lead Time13 weeks
Order Code1770321
Technical Datasheet
No. of Max Strands x Strand Size10 x 30AWG
Reel Length (Metric)305m
Reel Length (Imperial)1000ft
Conductor Area CSA0.52mm²
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 6714 series EcoWire from Alpha Wire are hook up wires used for electrical connections. EcoWire is the latest innovation in hook up wire featuring flexible Noryl insulation to provide an environment friendly alternative to PVC. Noryl is a modified polyphenylene ether thermoplastic that is inherently lighter, tougher and more flame resistance than PVC. The superior dielectric property of mPPE reduces wall thickness and maintains the same electrical properties as PVC. EcoWire’s diameter is up to 45% smaller in size than equivalent wire and can be recycled easily.
- CPR: Not Yet Qualified
- Conductor size of 20AWG and 10/30AWG strand size
- Stranded or solid tinned copper conductor
- Voltage rating of 600V
- Available in 100ft, 1000ft, 5000ft and 25,000ft cable length
- CSA AWM I A/B FT1, UL AWM 11028, UL VW-1 and CE certified
- Operating temperature range -40°C to +105°C
- Available in variety of jacket colours
- Insulation thickness of 0.010inch
- Non halogenated with no heavy metal pigments
Applications
Industrial, Power Management
Technical Specifications
No. of Max Strands x Strand Size
10 x 30AWG
Reel Length (Imperial)
1000ft
SVHC
No SVHC (04-Feb-2026)
Reel Length (Metric)
305m
Conductor Area CSA
0.52mm²
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85441990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.0412
