
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.23,220.480 |
Product Information
Product Overview
The 86701CY SL005 is a 100ft 1-pair Xtra-Guard® continuous flex screened Data Cable with finely stranded tinned copper conductors and lubricated semi-rigid PVC insulation. It is designed to provide excellent performance in high-flex, high torsion and continuous-flex applications. Its rounded geometry helps insure a liquid-tight installation per IP67 or NEMA 6. It is shielded with 25% minimum overlap of aluminium/polyester foil, tinned copper braid with 85% shield coverage.
- CPR: Not Yet Qualified
- Supra-shield provides precise EMI interference resistance
- IP67/NEMA 6 Protection
- 17.3lb Maximum pull tension
- 45Ω Characteristic impedance
- Up to 6-million flex life cycles
Applications
Communications & Networking, Computers & Computer Peripherals, Robotics, Automation & Process Control, Industrial
Technical Specifications
Screened
22AWG
100ft
Grey
300V
Tinned Copper
Xtra-Guard Flex Series
1 Pair
0.38mm²
30.5m
19 x 22AWG
PVC
5.4mm
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for 86701CY SL005
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
