Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part NoG1201/2 BK005Copy
Manufacturer Standard Lead Time16 weeks
Order Code4243251
Product RangeFIT GRP 120 Series
Your Part Number
17 In Stock
Need more?
17 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.35,298.660 |
| 5+ | Rs.32,701.480 |
| 10+ | Rs.30,104.290 |
| 25+ | Rs.28,262.400 |
| 50+ | Rs.19,158.190 |
| 100+ | Rs.10,748.080 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
Rs.35,298.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part NoG1201/2 BK005Copy
Manufacturer Standard Lead Time16 weeks
Order Code4243251
Product RangeFIT GRP 120 Series
Technical Datasheet
Sleeving / Tubing TypeExpandable Braided
Sleeving MaterialPE (Polyester)
Sleeving ColourBlack
Internal Diameter19.05mm
Length - Metric30.5m
Length - Imperial100ft
Product RangeFIT GRP 120 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Sleeving / Tubing Type
Expandable Braided
Sleeving Colour
Black
Length - Metric
30.5m
Product Range
FIT GRP 120 Series
Sleeving Material
PE (Polyester)
Internal Diameter
19.05mm
Length - Imperial
100ft
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85381090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.8165
