Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALTECH
Manufacturer Part No1C20UMCopy
Order Code4565688
Product RangeV-EA Series
Your Part Number
12 In Stock
Need more?
12 Delivery in 5-7 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.3,652.020 |
| 2+ | Rs.3,450.130 |
| 3+ | Rs.3,248.230 |
| 5+ | Rs.3,046.330 |
| 10+ | Rs.2,818.590 |
| 20+ | Rs.2,762.220 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.3,652.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALTECH
Manufacturer Part No1C20UMCopy
Order Code4565688
Product RangeV-EA Series
Technical Datasheet
Product RangeV-EA Series
Current Rating20A
No. of Poles1 Pole
Voltage Rating VDC42V
Voltage Rating VAC277V
Circuit Breaker MountingDIN Rail
SVHCTo Be Advised
Technical Specifications
Product Range
V-EA Series
No. of Poles
1 Pole
Voltage Rating VAC
277V
SVHC
To Be Advised
Current Rating
20A
Voltage Rating VDC
42V
Circuit Breaker Mounting
DIN Rail
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85381090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.139501
