
Need more?
| Quantity | Price |
|---|---|
| 1+ | Rs.23,112.730 |
Product Information
Product Overview
HW-MACCP01-SK-G is a Kria KD240 motor accessory pack. This is an optional set of accessories that are compatible with the Kria™ KD240 Drives Starter Kit. It enables developers to seamlessly evaluate motor control-focused accelerated applications based on Vitis™ Motor Control libraries. The motor accessory pack includes a motor + encoder solution from Anaheim Automation to help you get started with the KD240 and customize with Ubuntu OS-supported workflows.
- Fully integrated 24V BLDC motor and encoder solution from Anaheim automation
- QEI encoder cables and motor sensor interfaces
- 24V motor power supply and XT60 power supply adapter cable
Contents
Assembly plate, 4x mechanical screws, QEI encoder cable, Unused motor sensor interfaces, Load disk, 24V BLDC motor + encoder, 24V motor power supply, XT60 power supply adapter cable, Motor connections cable.
Notes
Non-Cancellable and Non-Returnable (NCNR). This product has a warranty of Ninety (90) Days from date of purchase. AMD products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party.
Technical Specifications
Motor Accessory Pack
-
AMD Kria KD240 Drives Starter Kit
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
