Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMD
Manufacturer Part NoXC4VFX12-10FFG668ICopy
Manufacturer Standard Lead Time42 weeks
Order Code5117504
Product RangeVirtex-4 Series
Your Part Number
20 In Stock
Need more?
20 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.42,436.920 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.42,436.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMD
Manufacturer Part NoXC4VFX12-10FFG668ICopy
Manufacturer Standard Lead Time42 weeks
Order Code5117504
Product RangeVirtex-4 Series
Technical Datasheet
FPGA Type-
No. of Logic Cells12312Logic Cells
IC Case / PackageFCBGA
No. of Pins668Pins
Speed Grade10
No.of User I/Os320I/O's
Process Technology90nm (CMOS)
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product RangeVirtex-4 Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
FPGA Type
-
IC Case / Package
FCBGA
Speed Grade
10
Process Technology
90nm (CMOS)
Operating Temperature Min
-40°C
Product Range
Virtex-4 Series
SVHC
No SVHC (04-Feb-2026)
No. of Logic Cells
12312Logic Cells
No. of Pins
668Pins
No.of User I/Os
320I/O's
IC Mounting
Surface Mount
Operating Temperature Max
100°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85446090
US ECCN:3A991.d
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
