Print Page
XC6SLX150-3FGG484I
FPGA, Spartan-6, 338 I/O's, 147443 Logic Cells, 3 Speed Grade, -40 °C to 100 °C, FPBGA-484
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMD |
|---|---|
| Manufacturer Part No | XC6SLX150-3FGG484ICopy |
| Manufacturer Standard Lead Time | 30 weeks |
| Order Code | 5117541 |
| Product Range | Spartan-6 Series |
| Your Part Number | |
| Technical Datasheet |
10 In Stock
Need more?
10 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.46,124.680 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.46,124.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMD |
|---|---|
| Manufacturer Part No | XC6SLX150-3FGG484ICopy |
| Manufacturer Standard Lead Time | 30 weeks |
| Order Code | 5117541 |
| Product Range | Spartan-6 Series |
| Technical Datasheet | |
| FPGA Type | SRAM based FPGA |
| No. of Logic Cells | 147443Logic Cells |
| IC Case / Package | FPBGA |
| No. of Pins | 484Pins |
| Speed Grade | 3 |
| No.of User I/Os | 338I/O's |
| Process Technology | 45nm |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 100°C |
| Product Range | Spartan-6 Series |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| FPGA Type | SRAM based FPGA |
|---|---|
| IC Case / Package | FPBGA |
| Speed Grade | 3 |
| Process Technology | 45nm |
| Operating Temperature Min | -40°C |
| Product Range | Spartan-6 Series |
| SVHC | No SVHC (04-Feb-2026) |
| No. of Logic Cells | 147443Logic Cells |
|---|---|
| No. of Pins | 484Pins |
| No.of User I/Os | 338I/O's |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 100°C |
| Qualification | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85381090 |
| US ECCN: | 3A991.d |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
