Print Page
XC6SLX4-3CSG225C
FPGA, Spartan-6, 132 I/O's, 3840 Logic Cells, 3 Speed Grade, 0 °C to 85 °C, CSBGA-225
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMD |
|---|---|
| Manufacturer Part No | XC6SLX4-3CSG225CCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 5117559 |
| Product Range | Spartan-6 Series |
| Your Part Number | |
| Technical Datasheet |
20 In Stock
Need more?
20 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.3,926.610 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.3,926.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMD |
|---|---|
| Manufacturer Part No | XC6SLX4-3CSG225CCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 5117559 |
| Product Range | Spartan-6 Series |
| Technical Datasheet | |
| FPGA Type | SRAM based FPGA |
| No. of Logic Cells | 3840Logic Cells |
| IC Case / Package | CSBGA |
| No. of Pins | 225Pins |
| Speed Grade | 3 |
| No.of User I/Os | 132I/O's |
| Process Technology | 45nm |
| IC Mounting | Surface Mount |
| Operating Temperature Min | 0°C |
| Operating Temperature Max | 85°C |
| Product Range | Spartan-6 Series |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| FPGA Type | SRAM based FPGA |
|---|---|
| IC Case / Package | CSBGA |
| Speed Grade | 3 |
| Process Technology | 45nm |
| Operating Temperature Min | 0°C |
| Product Range | Spartan-6 Series |
| SVHC | No SVHC (04-Feb-2026) |
| No. of Logic Cells | 3840Logic Cells |
|---|---|
| No. of Pins | 225Pins |
| No.of User I/Os | 132I/O's |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 85°C |
| Qualification | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | South Korea Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85381090 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
