Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMEC THERMASOL |
|---|---|
| Manufacturer Part No | CHP-10-500SCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4909022 |
| Product Range | CHP Series |
| Your Part Number | |
| Technical Datasheet |
15 In Stock
Need more?
15 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.1,902.990 |
| 5+ | Rs.1,784.240 |
| 10+ | Rs.1,665.490 |
| 20+ | Rs.1,632.190 |
| 50+ | Rs.1,598.880 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.1,902.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMEC THERMASOL |
|---|---|
| Manufacturer Part No | CHP-10-500SCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4909022 |
| Product Range | CHP Series |
| Technical Datasheet | |
| Heat Pipe Type | Round |
| Heat Transfer Rate | 50W |
| Heat Pipe Material | Copper |
| External Length - Metric | 500mm |
| External Width - Metric | - |
| External Thickness - Metric | - |
| External Diameter - Metric | 10mm |
| Product Range | CHP Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Heat Pipe Type | Round |
|---|---|
| Heat Pipe Material | Copper |
| External Width - Metric | - |
| External Diameter - Metric | 10mm |
| SVHC | No SVHC (04-Feb-2026) |
| Heat Transfer Rate | 50W |
|---|---|
| External Length - Metric | 500mm |
| External Thickness - Metric | - |
| Product Range | CHP Series |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 39172190 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .156 |
