Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMEC THERMASOL
Manufacturer Part NoCHP-12-150SCopy
Manufacturer Standard Lead Time6 weeks
Order Code4909027
Product RangeCHP Series
Your Part Number
20 In Stock
Need more?
20 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.1,112.450 |
| 5+ | Rs.1,106.040 |
| 10+ | Rs.1,099.620 |
| 20+ | Rs.1,093.200 |
| 50+ | Rs.1,086.780 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.1,112.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMEC THERMASOL
Manufacturer Part NoCHP-12-150SCopy
Manufacturer Standard Lead Time6 weeks
Order Code4909027
Product RangeCHP Series
Technical Datasheet
Heat Pipe TypeRound
Heat Transfer Rate90W
Heat Pipe MaterialCopper
External Length - Metric150mm
External Width - Metric-
External Thickness - Metric-
External Diameter - Metric12mm
Product RangeCHP Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Heat Pipe Type
Round
Heat Pipe Material
Copper
External Width - Metric
-
External Diameter - Metric
12mm
SVHC
No SVHC (04-Feb-2026)
Heat Transfer Rate
90W
External Length - Metric
150mm
External Thickness - Metric
-
Product Range
CHP Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39172190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.053
