Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-1838225-0
Order Code1348545
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-1838225-0
Order Code1348545
Technical Datasheet
Product Range-
Wire Size (AWG)22AWG to 16AWG
Conductor Area CSA1.4mm²
Insulator ColourRed
Insulator MaterialPVC (Polyvinylchloride)
Tab Size - Metric6.35mm x 0.81mm
Tab Size - Imperial0.25" x 0.032"
SVHCTo Be Advised
Alternatives for 1-1838225-0
1 Product Found
Technical Specifications
Product Range
-
Conductor Area CSA
1.4mm²
Insulator Material
PVC (Polyvinylchloride)
Tab Size - Imperial
0.25" x 0.032"
Wire Size (AWG)
22AWG to 16AWG
Insulator Colour
Red
Tab Size - Metric
6.35mm x 0.81mm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001