Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-2490540-3Copy
Manufacturer Standard Lead Time9 weeks
Order Code4753213
Your Part Number
300 In Stock
Need more?
300 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.1,817.050 |
| 10+ | Rs.1,558.300 |
| 25+ | Rs.1,466.240 |
| 100+ | Rs.1,338.320 |
| 250+ | Rs.1,323.790 |
| 500+ | Rs.1,309.250 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.1,817.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Flow Rate
35l/h
Thread Size
PG11
Height
36.1mm
Colour
-
SVHC
Lead (04-Feb-2026)
Body Material
Brass
Length
8mm
Wall Thickness
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Tariff No:39269099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.037
