Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1734354-1.Copy
Order Code1653978
Your Part Number
No Longer Manufactured
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1734354-1.Copy
Order Code1653978
Technical Datasheet
Connector Body MaterialSPCC Body
Alternatives for 1734354-1.
5 Products Found
Product Overview
The 1734354-1 is a right angle D-Sub Connector with female screw-locks, represents the latest breakthrough in economical Subminiature D connector design. Presently available in the more popular sizes. The AMPLIMITE 2000 connector features front metal-shell RFI/EMI protection, flame-retardant housings with integral 4-40 threads, boardlocks and duplex plated gold over nickel contacts.
- Standard Profile
- Right Angle PCB Mounting Orientation
- Front Metal Shell
- Nickel-plated Shell
- Round-shaped Contact
- Phosphor Bronze Contact Base
- Black Housing
- UL94V-0 Flammability Rating
Applications
Computers & Computer Peripherals
Technical Specifications
Connector Body Material
SPCC Body
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
