Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No208484-1Copy
Order Code1556950
Product RangeCPC Series 3
Your Part Number
No Longer Stocked
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No208484-1Copy
Order Code1556950
Product RangeCPC Series 3
Technical Datasheet
Connector TypeCircular Power Connector
Product RangeCPC Series 3
Circular Connector Shell StyleCable Mount Plug
Circular Connector Contact Type-
Coupling Style-
Connector Body MaterialThermoplastic Body
Connector Body Plating-
Contact Material-
Contact Plating-
IP RatingIP65
Product Overview
The 208484-1 is a 7-pole reverse sex Plug Assembly with nickel-plated zinc alloy shell. The CPC series 3 circular power connector has stainless steel retainer ring and a nickel-plated zinc alloy coupling ring. The connector housing is made of lightweight sturdy thermoplastic material that is UL94V-0 rated. The metal-shell circular plastic connector offers the reliability of all metal connectors and is offered in the more popular contact configurations.
- Threaded coupling mating retention
- Keyed mating alignment
- Straight body orientation
- 1-3/16-18 UNEF-2A Thread
Applications
Commercial, Signal Processing, Power Management, Aerospace, Defence, Military
Technical Specifications
Connector Type
Circular Power Connector
Circular Connector Shell Style
Cable Mount Plug
Coupling Style
-
Connector Body Plating
-
Contact Plating
-
Product Range
CPC Series 3
Circular Connector Contact Type
-
Connector Body Material
Thermoplastic Body
Contact Material
-
IP Rating
IP65
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.156489
