Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No284512-2Copy
Manufacturer Standard Lead Time14 weeks
Order Code3411972
Your Part Number
271 In Stock
Need more?
271 Delivery in 5-7 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.126.330 |
| 10+ | Rs.81.460 |
| 25+ | Rs.71.140 |
| 50+ | Rs.64.750 |
| 100+ | Rs.62.930 |
| 500+ | Rs.54.530 |
| 1000+ | Rs.52.150 |
| 5000+ | Rs.47.280 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.126.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No284512-2Copy
Manufacturer Standard Lead Time14 weeks
Order Code3411972
Technical Datasheet
GenderHeader
Pitch Spacing3.5mm
Rated Current11A
Rated Voltage300V
Block OrientationThrough Hole Right Angle
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Gender
Header
Rated Current
11A
Block Orientation
Through Hole Right Angle
Pitch Spacing
3.5mm
Rated Voltage
300V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (4)
Alternatives for 284512-2
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00047
