Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No4-1437366-3Copy
Order Code302399
Your Part Number
No Longer Stocked
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No4-1437366-3Copy
Order Code302399
Technical Datasheet
Cable ShieldingUnscreened
No. of Cores20Core
Wire Gauge28AWG
Conductor Area CSA0.08mm²
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Jacket ColourMulti-coloured
Cable Width25.13mm
No. of Max Strands x Strand Size7 x 36AWG
Pitch Spacing1.27mm
Voltage Rating300V
Conductor Material-
Jacket MaterialPVC
Ribbon Cable TypeFlat Ribbon Cable
Product Range-
Product Overview
- CPR: Not Yet Qualified
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
28AWG
Reel Length (Imperial)
100ft
Jacket Colour
Multi-coloured
No. of Max Strands x Strand Size
7 x 36AWG
Voltage Rating
300V
Jacket Material
PVC
Product Range
-
No. of Cores
20Core
Conductor Area CSA
0.08mm²
Reel Length (Metric)
30.5m
Cable Width
25.13mm
Pitch Spacing
1.27mm
Conductor Material
-
Ribbon Cable Type
Flat Ribbon Cable
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85441990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.24
