Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoJIC-103C1R2-L502Copy
Manufacturer Standard Lead Time18 weeks
Order Code4623247
Product RangeThermometrics Type JI & JIC Series
Your Part Number
99 In Stock
Need more?
99 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.2,319.950 |
| 10+ | Rs.2,047.640 |
| 25+ | Rs.1,959.450 |
| 50+ | Rs.1,921.150 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.2,319.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoJIC-103C1R2-L502Copy
Manufacturer Standard Lead Time18 weeks
Order Code4623247
Product RangeThermometrics Type JI & JIC Series
Technical Datasheet
Thermistor TypeProbe
Resistance (25°C)10kohm
Resistance Tolerance (25°C)± 2%
Product RangeThermometrics Type JI & JIC Series
NTC MountingFree Hanging
B-Constant3977K
B-Constant Tolerance-
NTC Case Size-
Thermal Time Constant (in Air)-
Probe MaterialStainless Steel
Probe Diameter0.24"
Lead Length194.83"
Operating Temperature Min-50°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Thermistor Type
Probe
Resistance Tolerance (25°C)
± 2%
NTC Mounting
Free Hanging
B-Constant Tolerance
-
Thermal Time Constant (in Air)
-
Probe Diameter
0.24"
Operating Temperature Min
-50°C
Qualification
-
Resistance (25°C)
10kohm
Product Range
Thermometrics Type JI & JIC Series
B-Constant
3977K
NTC Case Size
-
Probe Material
Stainless Steel
Lead Length
194.83"
Operating Temperature Max
105°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16595
