Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoD38999/26WA98PN.Copy
Manufacturer Standard Lead Time14 weeks
Order Code1889145
Product RangeDS38999/26 Series
Your Part Number
100 In Stock
100 more incoming. You can reserve stock now
100 Delivery in 5-7 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.6,561.710 |
| 5+ | Rs.6,090.590 |
| 10+ | Rs.5,619.460 |
| 25+ | Rs.5,285.270 |
| 50+ | Rs.5,046.480 |
| 100+ | Rs.4,819.180 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.6,561.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoD38999/26WA98PN.Copy
Manufacturer Standard Lead Time14 weeks
Order Code1889145
Product RangeDS38999/26 Series
Technical Datasheet
Military SpecificationMIL-DTL-38999 Series III
Product RangeDS38999/26 Series
Circular Connector Shell StyleStraight Plug
Circular Connector Contact TypeCrimp Pin
Coupling StyleThreaded
Insert Arrangement9-98
Connector Body MaterialAluminum Alloy Body
Contact MaterialCopper Alloy
Insert RotationN
Service ClassCorrosion Resistant, EMI
Technical Specifications
Military Specification
MIL-DTL-38999 Series III
Circular Connector Shell Style
Straight Plug
Coupling Style
Threaded
Connector Body Material
Aluminum Alloy Body
Insert Rotation
N
Product Range
DS38999/26 Series
Circular Connector Contact Type
Crimp Pin
Insert Arrangement
9-98
Contact Material
Copper Alloy
Service Class
Corrosion Resistant, EMI
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025742
