Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoD38999/26WJ35SNCopy
Manufacturer Standard Lead Time19 weeks
Order Code2500854
Product RangeDS38999/26 Series
Your Part Number
1 In Stock
10 more incoming. You can reserve stock now
1 Delivery in 5-7 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.33,825.490 |
| 5+ | Rs.29,597.300 |
| 10+ | Rs.24,523.480 |
| 25+ | Rs.21,986.570 |
| 50+ | Rs.20,295.290 |
| 100+ | Rs.19,479.140 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.33,825.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoD38999/26WJ35SNCopy
Manufacturer Standard Lead Time19 weeks
Order Code2500854
Product RangeDS38999/26 Series
Technical Datasheet
Military SpecificationMIL-DTL-38999 Series III
Product RangeDS38999/26 Series
Circular Connector Shell StyleStraight Plug
Circular Connector Contact TypeCrimp Socket
Coupling StyleThreaded
Insert Arrangement25-35
Connector Body MaterialAluminum Alloy Body
Contact PlatingGold
Insert RotationN
Technical Specifications
Military Specification
MIL-DTL-38999 Series III
Circular Connector Shell Style
Straight Plug
Coupling Style
Threaded
Connector Body Material
Aluminum Alloy Body
Insert Rotation
N
Product Range
DS38999/26 Series
Circular Connector Contact Type
Crimp Socket
Insert Arrangement
25-35
Contact Plating
Gold
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.104328
