Print Page
5 PSI-D-HGRADE-MINI
PRESSURE SENSOR, 5PSI, DIFF, VOLT
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL ALL SENSORS
Manufacturer Part No5 PSI-D-HGRADE-MINICopy
Manufacturer Standard Lead Time11 weeks
Order Code3769106
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-7 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.7,976.610 |
| 5+ | Rs.7,283.710 |
| 10+ | Rs.6,562.240 |
| 50+ | Rs.6,162.840 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.7,976.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ALL SENSORS
Manufacturer Part No5 PSI-D-HGRADE-MINICopy
Manufacturer Standard Lead Time11 weeks
Order Code3769106
Technical Datasheet
Pressure TypeDifferential
Operating Pressure Min0psi
Supply Voltage Min-
Supply Voltage Max16VDC
Sensor Case / PackageSIP
No. of Pins4Pins
Sensor Output TypeAnalog
Accuracy-
Pressure Port TypeDual Axial Barbless, Opposite Side
Sensor MountingThrough Hole
Output Interface-
Media TypeAir, Dry Gas
Operating Temperature Min-25°C
Operating Temperature Max85°C
Qualification-
Technical Specifications
Pressure Type
Differential
Supply Voltage Min
-
Sensor Case / Package
SIP
Sensor Output Type
Analog
Pressure Port Type
Dual Axial Barbless, Opposite Side
Output Interface
-
Operating Temperature Min
-25°C
Qualification
-
Operating Pressure Min
0psi
Supply Voltage Max
16VDC
No. of Pins
4Pins
Accuracy
-
Sensor Mounting
Through Hole
Media Type
Air, Dry Gas
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90329000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002722