Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | AMPHENOL AUDIO |
|---|---|
| Manufacturer Part No | ACJD-BLKCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Order Code | 5117377 |
| Product Range | AC Series |
| Your Part Number | |
| Technical Datasheet |
48 In Stock
50 more incoming. You can reserve stock now
48 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.685.120 |
| 10+ | Rs.585.940 |
| 100+ | Rs.501.600 |
| 250+ | Rs.471.700 |
| 500+ | Rs.450.340 |
| 1000+ | Rs.430.000 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.685.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL AUDIO |
|---|---|
| Manufacturer Part No | ACJD-BLKCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Order Code | 5117377 |
| Product Range | AC Series |
| Technical Datasheet | |
| No. of Contacts | - |
| Gender | Socket |
| Contact Plating | Gold Plated Contacts |
| Connector Body Material | Metal Body |
| Connector Colour | Black |
| External Diameter | - |
| Product Range | AC Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| No. of Contacts | - |
|---|---|
| Contact Plating | Gold Plated Contacts |
| Connector Colour | Black |
| Product Range | AC Series |
| Gender | Socket |
|---|---|
| Connector Body Material | Metal Body |
| External Diameter | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85381090 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .004 |
