Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No65240-010LF
Order Code3881818
Product RangeFCI 65240 Series
Technical Datasheet
432 In Stock
Need more?
432 Delivery in 4-6 Business Days(UK stock)
Quantity | Price |
---|---|
10+ | Rs.45.160 |
25+ | Rs.41.250 |
100+ | Rs.39.330 |
250+ | Rs.35.330 |
1000+ | Rs.31.850 |
2500+ | Rs.30.890 |
Price for:Each
Minimum: 10
Multiple: 10
Rs.451.60
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No65240-010LF
Order Code3881818
Product RangeFCI 65240 Series
Technical Datasheet
Product RangeFCI 65240 Series
No. of Positions10Ways
Pitch Spacing2.54mm
For Use WithSocket Crimp Contacts
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Dual beam contact design
- Contact pre-stressed
- Mates with very short pins (5mm) stackable end-to-end and side-by-side
- Floating solder tails self centre on the circuit pads
- 4 wall contact design
- Duplex plating
- High reliable electrical performances
- Low insertion force required
- Meets your specific needs and is useful for Mezzanine Application
- Easy to assures the coplanarity
- Signal protection
- Maintaining the alignment for soldering and facilitates robotic placement
- Compatible with infrared and vaporphase reflow
Technical Specifications
Product Range
FCI 65240 Series
No. of Positions
10Ways
For Use With
Socket Crimp Contacts
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
No SVHC (21-Jan-2025)
Alternatives for 65240-010LF
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000954