Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No8655GMAS3C11KLFCopy
Manufacturer Standard Lead Time16 weeks
Order Code4826788
Your Part Number
34 In Stock
Need more?
34 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.1,223.430 |
| 10+ | Rs.1,046.730 |
| 25+ | Rs.984.040 |
| 100+ | Rs.896.710 |
| 250+ | Rs.843.530 |
| 500+ | Rs.805.530 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.1,223.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No8655GMAS3C11KLFCopy
Manufacturer Standard Lead Time16 weeks
Order Code4826788
Technical Datasheet
Product Range-
D Sub Shell SizeDA
Cable Exit Angle90°
Connector Body MaterialMetal Body
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
-
Cable Exit Angle
90°
SVHC
No SVHC (25-Jun-2025)
D Sub Shell Size
DA
Connector Body Material
Metal Body
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Tariff No:85381090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
