Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoAU10171111-B26BELFCopy
Order Code5131966
Product RangeDuraSwap Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | Rs.4,575.770 |
| 5+ | Rs.4,285.070 |
| 10+ | Rs.4,175.600 |
| 25+ | Rs.4,024.430 |
| 50+ | Rs.3,895.240 |
| 100+ | Rs.3,807.890 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.4,575.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoAU10171111-B26BELFCopy
Order Code5131966
Product RangeDuraSwap Series
Technical Datasheet
Connector to ConnectorPlug Battery Connector to Free End
Cable Length - Imperial3.3ft
Cable Length - Metric1m
Jacket Colour-
Product RangeDuraSwap Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
Plug Battery Connector to Free End
Cable Length - Metric
1m
Product Range
DuraSwap Series
Cable Length - Imperial
3.3ft
Jacket Colour
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.075
