Print Page
GSB1C4111DYHR
USB Connector, Top Mount, 1Row, USB Type C, USB 2.0, Receptacle, 16 Ways, Surface Mount
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS |
|---|---|
| Manufacturer Part No | GSB1C4111DYHRCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Order Code | 4264689 |
| Your Part Number | |
| Technical Datasheet |
3,521 In Stock
Need more?
3,521 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.96.940 |
| 10+ | Rs.82.610 |
| 100+ | Rs.70.730 |
| 500+ | Rs.63.490 |
| 1000+ | Rs.62.230 |
| 2500+ | Rs.60.960 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Rs.96.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS |
|---|---|
| Manufacturer Part No | GSB1C4111DYHRCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Order Code | 4264689 |
| Technical Datasheet | |
| USB Connector Type | USB Type C |
| USB Standard | USB 2.0 |
| Gender | Receptacle(View Associated Connectors) |
| No. of Positions | 16Ways |
| Connector Mounting | Surface Mount |
| Orientation | Right Angle |
| Contact Material | Copper Alloy |
| Contact Plating | Gold Flash Plated Contacts |
| Product Range | - |
| SVHC | No SVHC (12-Jan-2017) |
Technical Specifications
| USB Connector Type | USB Type C |
|---|---|
| Gender | Receptacle |
| Connector Mounting | Surface Mount |
| Contact Material | Copper Alloy |
| Product Range | - |
| USB Standard | USB 2.0 |
|---|---|
| No. of Positions | 16Ways |
| Orientation | Right Angle |
| Contact Plating | Gold Flash Plated Contacts |
| SVHC | No SVHC (12-Jan-2017) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (12-Jan-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000126 |
