Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoNDHN4B2AB0ACopy
Manufacturer Standard Lead Time12 weeks
Order Code3973288
Product RangeIX Industrial NDH Series
Your Part Number
70 In Stock
Need more?
70 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.2,172.550 |
| 10+ | Rs.1,980.470 |
| 25+ | Rs.1,788.390 |
| 100+ | Rs.1,613.580 |
| 250+ | Rs.1,609.020 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.2,172.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoNDHN4B2AB0ACopy
Manufacturer Standard Lead Time12 weeks
Order Code3973288
Product RangeIX Industrial NDH Series
Technical Datasheet
LAN CategoryCat6a
Connector to ConnectorIX Type B Plug to Free End
Cable Construction-
Jacket Colour-
Cable Length - Metric2m
Cable Length - Imperial6.6ft
Product RangeIX Industrial NDH Series
Technical Specifications
LAN Category
Cat6a
Cable Construction
-
Cable Length - Metric
2m
Product Range
IX Industrial NDH Series
Connector to Connector
IX Type B Plug to Free End
Jacket Colour
-
Cable Length - Imperial
6.6ft
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12
