Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoL17DTSL37-RG-LJS-T+L717HDC62PCopy
Manufacturer Standard Lead Time13 weeks
Order Code2921189
Product RangeDTSL-T-LJS-RG
Your Part Number
54 In Stock
Need more?
54 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.2,683.280 |
| 10+ | Rs.2,424.640 |
| 25+ | Rs.2,251.860 |
| 100+ | Rs.2,070.920 |
| 250+ | Rs.1,977.180 |
| 500+ | Rs.1,935.510 |
Price for:1 Kit
Minimum: 1
Multiple: 1
Rs.2,683.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoL17DTSL37-RG-LJS-T+L717HDC62PCopy
Manufacturer Standard Lead Time13 weeks
Order Code2921189
Product RangeDTSL-T-LJS-RG
Technical Datasheet
D Sub Connector TypeHigh Density
Product RangeDTSL-T-LJS-RG
No. of Contacts62Contacts
D Sub Shell SizeDC
Contact Termination TypeSolder Cup
Connector MountingCable Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
D Sub Connector Type
High Density
Product Range
DTSL-T-LJS-RG
D Sub Shell Size
DC
Connector Mounting
Cable Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (12-Jan-2017)
Gender
Plug
No. of Contacts
62Contacts
Contact Termination Type
Solder Cup
Contact Material
Copper Alloy
Connector Body Material
Steel Body
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Tariff No:85369090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.098
