
Need more?
| Quantity | Price |
|---|---|
| 1+ | Rs.37,595.640 |
| 5+ | Rs.36,160.940 |
| 10+ | Rs.34,726.240 |
| 25+ | Rs.34,078.030 |
| 50+ | Rs.33,396.470 |
| 100+ | Rs.32,992.720 |
Product Information
Product Overview
PowerLok connector series is a compact, metal shell interconnect solution available as field assembly connector as well as assembled or overmoulded versions. It is equipped with an automatic secondary lock, HVIL contacts, 360° shielding and five different mechanical coding options for a maximum safety. With a diversified product portfolio for up to 4 poles and wire gauges from 2.5-150mm², PowerLok can be used as electric vehicle connectors for various applications in power trains, batteries, PDU`s and motors in trucks, buses, agricultural and construction machines. Applications include new energy electric vehicles, frequency converter, inverter, battery connection.
- High voltage inter lock
- IP67 and shielding
- Automatic secondary lock
- 1-3 positions available
- 90degree and 180degree plug
- 6 keys (1 pos), 2 keys (2 pos and 3 pos)
Technical Specifications
PowerLok Connector Series
1kVDC
Cable Mount
To Be Advised
Plug
300A
Crimp
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
