Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoPT07A-8-2S.Copy
Manufacturer Standard Lead Time18 weeks
Order Code3932259
Product RangePT Series
Your Part Number
28 In Stock
Need more?
28 Delivery in 5-7 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.5,135.480 |
| 5+ | Rs.4,981.210 |
| 10+ | Rs.4,825.980 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.5,135.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoPT07A-8-2S.Copy
Manufacturer Standard Lead Time18 weeks
Order Code3932259
Product RangePT Series
Technical Datasheet
Product RangePT Series
Circular Connector Shell StyleJam Nut Receptacle
No. of Contacts2Contacts
Circular Connector Contact TypeSolder Socket
Coupling StyleBayonet
Insert Arrangement8-2
Contact PlatingGold
Insert RotationN
Technical Specifications
Product Range
PT Series
No. of Contacts
2Contacts
Coupling Style
Bayonet
Contact Plating
Gold
Circular Connector Shell Style
Jam Nut Receptacle
Circular Connector Contact Type
Solder Socket
Insert Arrangement
8-2
Insert Rotation
N
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045587
