Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL INDUSTRIAL |
|---|---|
| Manufacturer Part No | SLPPB35BNR1Copy |
| Manufacturer Standard Lead Time | 1 weeks |
| Order Code | 3897541 |
| Product Range | SurLok Plus Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 100+ | Rs.1,716.700 |
Price for:Each
Minimum: 100
Multiple: 100
Rs.171,670.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL INDUSTRIAL |
|---|---|
| Manufacturer Part No | SLPPB35BNR1Copy |
| Manufacturer Standard Lead Time | 1 weeks |
| Order Code | 3897541 |
| Product Range | SurLok Plus Series |
| Technical Datasheet | |
| Product Range | SurLok Plus Series |
| Current Rating | 150A |
| Connector Mounting | Cable Mount |
| Contact Termination Type | Crimp |
Technical Specifications
| Product Range | SurLok Plus Series |
|---|---|
| Connector Mounting | Cable Mount |
| Current Rating | 150A |
|---|---|
| Contact Termination Type | Crimp |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85381090 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .060057 |
