Print Page
WSP-06-06-07PN
Circular Connector, Normal Keyway, Micro Miniature Connector, WSP Series, Cable Mount Plug
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL LTD |
|---|---|
| Manufacturer Part No | WSP-06-06-07PNCopy |
| Manufacturer Standard Lead Time | 24 weeks |
| Order Code | 5111039 |
| Product Range | WSP Series |
| Your Part Number | |
| Technical Datasheet |
25 In Stock
Need more?
25 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.8,471.100 |
| 5+ | Rs.7,854.900 |
| 10+ | Rs.7,238.690 |
| 25+ | Rs.6,801.680 |
| 50+ | Rs.6,489.400 |
| 100+ | Rs.6,192.130 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.8,471.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL LTD |
|---|---|
| Manufacturer Part No | WSP-06-06-07PNCopy |
| Manufacturer Standard Lead Time | 24 weeks |
| Order Code | 5111039 |
| Product Range | WSP Series |
| Technical Datasheet | |
| Connector Type | Micro Miniature Connector |
| Product Range | WSP Series |
| Circular Connector Shell Style | Cable Mount Plug |
| No. of Contacts | 7Contacts |
| Circular Connector Contact Type | Solder Pin |
| Coupling Style | Push-Pull |
| Connector Body Material | Aluminium Body |
| Connector Body Plating | - |
| Contact Material | - |
| Contact Plating | - |
| IP Rating | IP67 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Connector Type | Micro Miniature Connector |
|---|---|
| Circular Connector Shell Style | Cable Mount Plug |
| Circular Connector Contact Type | Solder Pin |
| Connector Body Material | Aluminium Body |
| Contact Material | - |
| IP Rating | IP67 |
| Product Range | WSP Series |
|---|---|
| No. of Contacts | 7Contacts |
| Coupling Style | Push-Pull |
| Connector Body Plating | - |
| Contact Plating | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0054 |
