Print Page
PWE-07BFFA-SL7001
Circular Connector, Circular Power Connector, PWE (8A) Series, Cable Mount Receptacle, 7 Contacts
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL LTW |
|---|---|
| Manufacturer Part No | PWE-07BFFA-SL7001Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 4535148 |
| Product Range | PWE (8A) Series |
| Your Part Number | |
| Technical Datasheet |
40 In Stock
Need more?
40 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.1,573.140 |
| 10+ | Rs.1,346.780 |
| 25+ | Rs.1,250.830 |
| 100+ | Rs.1,154.880 |
| 250+ | Rs.1,086.840 |
| 500+ | Rs.1,038.230 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.1,573.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL LTW |
|---|---|
| Manufacturer Part No | PWE-07BFFA-SL7001Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 4535148 |
| Product Range | PWE (8A) Series |
| Technical Datasheet | |
| Connector Type | Circular Power Connector |
| Product Range | PWE (8A) Series |
| Circular Connector Shell Style | Cable Mount Receptacle |
| No. of Contacts | 7Contacts |
| Circular Connector Contact Type | - |
| Coupling Style | - |
| Connector Body Material | Nylon (Polyamide), Glass Filled Body |
| Connector Body Plating | - |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| IP Rating | IP67 |
| SVHC | No SVHC (27-Jun-2024) |
Technical Specifications
| Connector Type | Circular Power Connector |
|---|---|
| Circular Connector Shell Style | Cable Mount Receptacle |
| Circular Connector Contact Type | - |
| Connector Body Material | Nylon (Polyamide), Glass Filled Body |
| Contact Material | Copper Alloy |
| IP Rating | IP67 |
| Product Range | PWE (8A) Series |
|---|---|
| No. of Contacts | 7Contacts |
| Coupling Style | - |
| Connector Body Plating | - |
| Contact Plating | Gold |
| SVHC | No SVHC (27-Jun-2024) |
Technical Docs (3)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .029687 |
