Print Page
PWE-07PFFS-SC7001
Circular Connector, Circular Power Connector, PWE (8A) Series, Panel Mount Receptacle, 7 Contacts
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL LTW |
|---|---|
| Manufacturer Part No | PWE-07PFFS-SC7001Copy |
| Manufacturer Standard Lead Time | 1 weeks |
| Order Code | 2752899 |
| Product Range | PWE (8A) Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 10+ | Rs.1,425.030 |
| 25+ | Rs.1,318.070 |
| 50+ | Rs.1,250.260 |
| 100+ | Rs.1,211.100 |
| 250+ | Rs.1,127.060 |
Price for:Each
Minimum: 10
Multiple: 10
Rs.14,250.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL LTW |
|---|---|
| Manufacturer Part No | PWE-07PFFS-SC7001Copy |
| Manufacturer Standard Lead Time | 1 weeks |
| Order Code | 2752899 |
| Product Range | PWE (8A) Series |
| Technical Datasheet | |
| Connector Type | Circular Power Connector |
| Product Range | PWE (8A) Series |
| Circular Connector Shell Style | Panel Mount Receptacle |
| No. of Contacts | 7Contacts |
| Circular Connector Contact Type | Solder Socket |
| Coupling Style | Threaded |
| Connector Body Material | Nylon (Polyamide), Glass Filled Body |
| Connector Body Plating | - |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| IP Rating | IP67 |
| SVHC | To Be Advised |
Product Overview
The PWE-07PFFS-SC7001 is a 7-position Circular Receptacle with socket type gold-plated copper alloy contacts. The circular connector features solder assembly style, screw mating style and circular (for panel type) back shell. The PWF (8A) series circular connector is designed for panel front mounting.
- 8A Current rating
- 5mΩ Contact resistance
- ≥100MΩ at 250VDC Insulation resistance
- 500 times Durability
- IP67 Protection rating (waterproof)
Applications
Industrial
Technical Specifications
| Connector Type | Circular Power Connector |
|---|---|
| Circular Connector Shell Style | Panel Mount Receptacle |
| Circular Connector Contact Type | Solder Socket |
| Connector Body Material | Nylon (Polyamide), Glass Filled Body |
| Contact Material | Copper Alloy |
| IP Rating | IP67 |
| Product Range | PWE (8A) Series |
|---|---|
| No. of Contacts | 7Contacts |
| Coupling Style | Threaded |
| Connector Body Plating | - |
| Contact Plating | Gold |
| SVHC | To Be Advised |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369090 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .019958 |
