Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTW
Manufacturer Part NoUQDS-08HSH04-L000Copy
Manufacturer Standard Lead Time1 weeks
Order Code4739804
Product RangeUQD Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 100+ | Rs.11,967.480 |
Price for:Each
Minimum: 100
Multiple: 100
Rs.1,196,748.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoUQDS-08HSH04-L000Copy
Manufacturer Standard Lead Time1 weeks
Order Code4739804
Product RangeUQD Series
Technical Datasheet
GenderSocket
Nominal SizeSize 08
Connection Type5/8" Hose Barb
Body MaterialStainless Steel Body
Operating Temperature Range-40°C to +105°C
Ring ColourBlue
Product RangeUQD Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Gender
Socket
Connection Type
5/8" Hose Barb
Operating Temperature Range
-40°C to +105°C
Product Range
UQD Series
Nominal Size
Size 08
Body Material
Stainless Steel Body
Ring Colour
Blue
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.055
