Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | AMPHENOL PCD SHENZHEN |
|---|---|
| Manufacturer Part No | C3100235011Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 5115964 |
| Product Range | Excel Mate Eco HVSL Series |
| Your Part Number | |
| Technical Datasheet |
164 In Stock
Need more?
164 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.184.420 |
| 10+ | Rs.156.900 |
| 100+ | Rs.133.300 |
| 500+ | Rs.118.980 |
| 1000+ | Rs.113.300 |
| 2500+ | Rs.106.210 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.184.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL PCD SHENZHEN |
|---|---|
| Manufacturer Part No | C3100235011Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 5115964 |
| Product Range | Excel Mate Eco HVSL Series |
| Technical Datasheet | |
| Product Range | Excel Mate Eco HVSL Series |
| Contact Gender | Pin |
| Contact Termination Type | Crimp |
| Wire Size AWG Max | - |
| Wire Size AWG Min | - |
| For Use With | Amphenol Excel Mate Eco HVSL 362/364 Series Receptacle Housing Connectors |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | Excel Mate Eco HVSL Series |
|---|---|
| Contact Termination Type | Crimp |
| Wire Size AWG Min | - |
| Contact Material | Copper Alloy |
| SVHC | No SVHC (04-Feb-2026) |
| Contact Gender | Pin |
|---|---|
| Wire Size AWG Max | - |
| For Use With | Amphenol Excel Mate Eco HVSL 362/364 Series Receptacle Housing Connectors |
| Contact Plating | Silver |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .004 |
