Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No135101-04-06.00Copy
Manufacturer Standard Lead Time17 weeks
Order Code1776778
Your Part Number
19 In Stock
Need more?
19 Delivery in 5-7 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.2,079.110 |
| 10+ | Rs.1,780.770 |
| 25+ | Rs.1,675.140 |
| 100+ | Rs.1,527.820 |
| 250+ | Rs.1,513.310 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.2,079.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No135101-04-06.00Copy
Manufacturer Standard Lead Time17 weeks
Order Code1776778
Technical Datasheet
Cable Length - Imperial6"
Connector to ConnectorSMA Plug to SMA Plug
Cable Length - Metric152mm
Coaxial Cable TypeRG58/U
Connector Type ASMA Straight Plug
Connector Type BSMA Straight Plug
Impedance50ohm
Jacket ColourBlack
Product Range-
Technical Specifications
Cable Length - Imperial
6"
Cable Length - Metric
152mm
Connector Type A
SMA Straight Plug
Impedance
50ohm
Product Range
-
Connector to Connector
SMA Plug to SMA Plug
Coaxial Cable Type
RG58/U
Connector Type B
SMA Straight Plug
Jacket Colour
Black
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01735
