Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No135103-01-06.00.Copy
Manufacturer Standard Lead Time16 weeks
Order Code1776784
Product RangeSMA IN- Series
Your Part Number
160 In Stock
198 more incoming. You can reserve stock now
160 Delivery in 5-7 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.2,429.890 |
| 10+ | Rs.2,095.330 |
| 25+ | Rs.1,976.800 |
| 100+ | Rs.1,959.610 |
| 250+ | Rs.1,942.420 |
| 500+ | Rs.1,925.230 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.2,429.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No135103-01-06.00.Copy
Manufacturer Standard Lead Time16 weeks
Order Code1776784
Product RangeSMA IN- Series
Technical Datasheet
Cable Length - Imperial6"
Connector to ConnectorSMA Plug to 90° SMA Plug
Cable Length - Metric152mm
Coaxial Cable TypeRG316
Impedance50ohm
Jacket ColourBlack
Product RangeSMA IN- Series
SVHCLead
Technical Specifications
Cable Length - Imperial
6"
Cable Length - Metric
152mm
Impedance
50ohm
Product Range
SMA IN- Series
Connector to Connector
SMA Plug to 90° SMA Plug
Coaxial Cable Type
RG316
Jacket Colour
Black
SVHC
Lead
Technical Docs (2)
Alternatives for 135103-01-06.00.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015876
