Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No135110-01-12.00.Copy
Manufacturer Standard Lead Time13 weeks
Order Code1778156
Product RangeSMA IN- Series
Your Part Number
31 In Stock
Need more?
31 Delivery in 5-7 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.2,587.970 |
| 10+ | Rs.2,217.810 |
| 25+ | Rs.2,086.590 |
| 100+ | Rs.2,047.950 |
| 250+ | Rs.2,010.590 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.2,587.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No135110-01-12.00.Copy
Manufacturer Standard Lead Time13 weeks
Order Code1778156
Product RangeSMA IN- Series
Technical Datasheet
Cable Length - Imperial1ft
Connector to ConnectorSMA Plug to SMA Bulkhead Jack
Cable Length - Metric305mm
Coaxial Cable TypeRG316
Impedance50ohm
Jacket ColourBlack
Product RangeSMA IN- Series
SVHCLead
Technical Specifications
Cable Length - Imperial
1ft
Cable Length - Metric
305mm
Impedance
50ohm
Product Range
SMA IN- Series
Connector to Connector
SMA Plug to SMA Bulkhead Jack
Coaxial Cable Type
RG316
Jacket Colour
Black
SVHC
Lead
Technical Docs (2)
Alternatives for 135110-01-12.00.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014289
