Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAT60-204-0490Copy
Order Code5112317
Product RangeAT DuraMate Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | Rs.973.040 |
| 10+ | Rs.936.870 |
| 100+ | Rs.894.000 |
| 250+ | Rs.876.140 |
| 500+ | Rs.858.240 |
| 1000+ | Rs.841.080 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.973.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAT60-204-0490Copy
Order Code5112317
Product RangeAT DuraMate Series
Technical Datasheet
Product RangeAT DuraMate Series
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max6AWG
Wire Size AWG Min-
Contact PlatingNickel Plated Contacts
Contact MaterialCopper Alloy
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
AT DuraMate Series
Contact Termination Type
Crimp
Wire Size AWG Min
-
Contact Plating
Nickel Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Pin
Wire Size AWG Max
6AWG
For Use With
AMP Duramate A Series Size 24 Circular Connectors
Contact Material
Copper Alloy
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
