Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL SINE/TUCHEL |
|---|---|
| Manufacturer Part No | AWP-2PACopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Order Code | 3765777 |
| Product Range | ATP Series |
| Your Part Number | |
| Technical Datasheet |
40 In Stock
Need more?
40 Delivery in 5-7 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.53.980 |
| 10+ | Rs.47.150 |
| 25+ | Rs.42.820 |
| 50+ | Rs.41.950 |
| 100+ | Rs.41.090 |
| 500+ | Rs.36.180 |
| 1000+ | Rs.34.060 |
| 5000+ | Rs.31.850 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.53.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL SINE/TUCHEL |
|---|---|
| Manufacturer Part No | AWP-2PACopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Order Code | 3765777 |
| Product Range | ATP Series |
| Technical Datasheet | |
| Accessory Type | Wedgelock |
| For Use With | ATP Series 2 Position Receptacle Connectors |
| Product Range | ATP Series |
Technical Specifications
| Accessory Type | Wedgelock |
|---|---|
| Product Range | ATP Series |
| For Use With | ATP Series 2 Position Receptacle Connectors |
|---|
Technical Docs (3)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369090 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000454 |
