Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL SINE/TUCHEL |
|---|---|
| Manufacturer Part No | FLS6BS10N6P03Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 4218764 |
| Product Range | ecomate Aquarius Fathom Lock Series |
| Your Part Number | |
| Technical Datasheet |
187 In Stock
Need more?
187 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.1,291.300 |
| 10+ | Rs.1,149.980 |
| 25+ | Rs.1,107.580 |
| 100+ | Rs.1,008.630 |
| 250+ | Rs.923.800 |
| 500+ | Rs.867.250 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.1,291.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL SINE/TUCHEL |
|---|---|
| Manufacturer Part No | FLS6BS10N6P03Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 4218764 |
| Product Range | ecomate Aquarius Fathom Lock Series |
| Technical Datasheet | |
| Connector Type | Standard Circular Connector |
| Product Range | ecomate Aquarius Fathom Lock Series |
| Circular Connector Shell Style | Straight Plug |
| No. of Contacts | 6Contacts |
| Circular Connector Contact Type | Crimp Pin - Contacts Not Supplied |
| Coupling Style | Quicklock |
| Connector Body Material | Thermoplastic Body |
| Connector Body Plating | - |
| Contact Material | - |
| Contact Plating | - |
| IP Rating | IP67, IP68, IP69K |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Connector Type | Standard Circular Connector |
|---|---|
| Circular Connector Shell Style | Straight Plug |
| Circular Connector Contact Type | Crimp Pin - Contacts Not Supplied |
| Connector Body Material | Thermoplastic Body |
| Contact Material | - |
| IP Rating | IP67, IP68, IP69K |
| Product Range | ecomate Aquarius Fathom Lock Series |
|---|---|
| No. of Contacts | 6Contacts |
| Coupling Style | Quicklock |
| Connector Body Plating | - |
| Contact Plating | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .024494 |
