Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoRT07147SNH-KCopy
Manufacturer Standard Lead Time17 weeks
Order Code3924424
Product Rangeecomate RM Series
Your Part Number
39 In Stock
Need more?
39 Delivery in 5-7 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.3,239.910 |
| 10+ | Rs.2,772.830 |
| 25+ | Rs.2,607.120 |
| 100+ | Rs.2,376.040 |
| 250+ | Rs.2,235.360 |
| 500+ | Rs.2,190.660 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.3,239.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoRT07147SNH-KCopy
Manufacturer Standard Lead Time17 weeks
Order Code3924424
Product Rangeecomate RM Series
Technical Datasheet
Connector TypeStandard Circular Connector
Connector TypeStandard Circular Connector
Product Rangeecomate RM Series
Circular Connector Shell StyleJam Nut Receptacle
Circular Connector Contact TypeCrimp Socket
Coupling StyleBayonet
Connector Body MaterialZinc Alloy Body
IP RatingIP67
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type
Standard Circular Connector
Product Range
ecomate RM Series
Circular Connector Contact Type
Crimp Socket
Connector Body Material
Zinc Alloy Body
SVHC
No SVHC (04-Feb-2026)
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Jam Nut Receptacle
Coupling Style
Bayonet
IP Rating
IP67
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.044906
