Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoRTS718ND32S03Copy
Manufacturer Standard Lead Time17 weeks
Order Code3463055
Your Part Number
12 In Stock
Need more?
12 Delivery in 5-7 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.8,255.460 |
| 5+ | Rs.7,754.070 |
| 10+ | Rs.7,251.720 |
| 25+ | Rs.6,894.530 |
| 50+ | Rs.6,779.930 |
| 100+ | Rs.6,664.370 |
| 250+ | Rs.6,394.090 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.8,255.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoRTS718ND32S03Copy
Manufacturer Standard Lead Time17 weeks
Order Code3463055
Technical Datasheet
Connector TypeSealed Circular Connector
Connector TypeSealed Circular Connector
Coupling StyleBayonet
Connector Body MaterialThermoplastic Body
Contact PlatingGold
IP RatingIP67, IP69K
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type
Sealed Circular Connector
Coupling Style
Bayonet
Contact Plating
Gold
SVHC
No SVHC (04-Feb-2026)
Connector Type
Sealed Circular Connector
Connector Body Material
Thermoplastic Body
IP Rating
IP67, IP69K
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
