Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoVN01 015 0052 1Copy
Manufacturer Standard Lead Time33 weeks
Order Code4588077
Product Rangesignal mate C091 Series
Your Part Number
1,558 In Stock
Need more?
1,558 Delivery in 5-7 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.69.840 |
| 10+ | Rs.60.580 |
| 25+ | Rs.55.080 |
| 50+ | Rs.53.540 |
| 100+ | Rs.51.900 |
| 250+ | Rs.50.070 |
| 500+ | Rs.48.140 |
| 1000+ | Rs.46.120 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.69.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoVN01 015 0052 1Copy
Manufacturer Standard Lead Time33 weeks
Order Code4588077
Product Rangesignal mate C091 Series
Product Rangesignal mate C091 Series
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max24AWG
Wire Size AWG Min28AWG
For Use WithAmphenol C16-3 Series Circular Connectors
Contact PlatingSilver Plated Contacts
Contact Material-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
signal mate C091 Series
Contact Termination Type
Crimp
Wire Size AWG Min
28AWG
Contact Plating
Silver Plated Contacts
SVHC
No SVHC (15-Jan-2018)
Contact Gender
Pin
Wire Size AWG Max
24AWG
For Use With
Amphenol C16-3 Series Circular Connectors
Contact Material
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000239
