Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoVN02-015-0046-2Copy
Manufacturer Standard Lead Time1 weeks
Order Code2667050
Product RangeC091 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 500+ | Rs.120.470 |
| 1000+ | Rs.107.540 |
Price for:Each
Minimum: 500
Multiple: 500
Rs.60,235.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoVN02-015-0046-2Copy
Manufacturer Standard Lead Time1 weeks
Order Code2667050
Product RangeC091 Series
Technical Datasheet
Product RangeC091 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max20AWG
Wire Size AWG Min22AWG
For Use WithAmphenol C 091 Series Circular Housing Connectors
Contact PlatingGold Plated Contacts
Contact Material-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Product Range
C091 Series
Contact Termination Type
Crimp
Wire Size AWG Min
22AWG
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (17-Jan-2023)
Contact Gender
Socket
Wire Size AWG Max
20AWG
For Use With
Amphenol C 091 Series Circular Housing Connectors
Contact Material
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000172
