Print Page
Image is for illustrative purposes only. Please refer to product description.
![AMS OSRAM GROUP CN DELSS1.27 Infrared Emitter, 947 nm, 120 °, 0603 [1608 Metric], 3.6 mW/Sr](https://in.element14.com/productimages/standard/en_GB/4785267-40.jpg)
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoCN DELSS1.27Copy
Manufacturer Standard Lead Time14 weeks
Order Code
Cut Tape4785267
Cut Tape4785267RL
Product RangeFIREFLY E1608 Series
Also Known AsCN DELSS1.27, Q65115A1974
Your Part Number
4,420 In Stock
Need more?
4,420 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | Rs.60.600 |
| 100+ | Rs.33.530 |
| 500+ | Rs.28.760 |
| 2500+ | Rs.21.920 |
| 4000+ | Rs.20.890 |
| 9000+ | Rs.19.730 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
Rs.606.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoCN DELSS1.27Copy
Manufacturer Standard Lead Time14 weeks
Order Code
Cut Tape4785267
Cut Tape4785267RL
Product RangeFIREFLY E1608 Series
Also Known AsCN DELSS1.27, Q65115A1974
Technical Datasheet
Peak Wavelength947nm
Angle of Half Intensity120°
Diode Case Style0603 [1608 Metric]
Radiant Intensity (Ie)3.6mW/Sr
Rise Time-
Fall Time tf-
Forward Current If(AV)20mA
Forward Voltage VF Max1.4V
Operating Temperature Min-40°C
Operating Temperature Max110°C
Automotive Qualification StandardAEC-Q102
Product RangeFIREFLY E1608 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
CN DELSS1.27 is an OSRAM FIREFLY™ E1608 family LED. It offers one of the smallest LED footprints in a highly reliable and proven package. The compact size of only 0.8 mm x 1.6mm x 0.6mm provides customers with the benefit of more flexible product designs. This IR device is the perfect choice for SpO2 measurements as well as for proximity sensing. Additionally, the product is ideally suited for integration into rain sensors and therefore features the automotive qualification AEC-Q102.
- Colour of emission of infrared (greater than 800nm)
- 120° beam angle
- 0.026W low power rating
- Operating temperature range from -40°C to 110°C
Technical Specifications
Peak Wavelength
947nm
Diode Case Style
0603 [1608 Metric]
Rise Time
-
Forward Current If(AV)
20mA
Operating Temperature Min
-40°C
Automotive Qualification Standard
AEC-Q102
MSL
MSL 2 - 1 year
Angle of Half Intensity
120°
Radiant Intensity (Ie)
3.6mW/Sr
Fall Time tf
-
Forward Voltage VF Max
1.4V
Operating Temperature Max
110°C
Product Range
FIREFLY E1608 Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85381090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001