Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSFH 2703HCopy
Manufacturer Standard Lead Time13 weeks
Order Code
Cut Tape4824709
Cut Tape4824709RL
Product RangeChip LED Series
Also Known AsSFH 2703H, Q65115A2199
Your Part Number
1,390 In Stock
Need more?
1,390 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.130.220 |
| 10+ | Rs.101.220 |
| 25+ | Rs.97.990 |
| 50+ | Rs.94.640 |
| 100+ | Rs.84.450 |
| 500+ | Rs.82.780 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Rs.130.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSFH 2703HCopy
Manufacturer Standard Lead Time13 weeks
Order Code
Cut Tape4824709
Cut Tape4824709RL
Product RangeChip LED Series
Also Known AsSFH 2703H, Q65115A2199
Technical Datasheet
No. of Pins2Pins
Diode Case StyleSMD
Wavelength of Peak Sensitivity940nm
Angle of Half Sensitivity ±65°
Dark Current100pA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeChip LED Series
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Pins
2Pins
Wavelength of Peak Sensitivity
940nm
Dark Current
100pA
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Diode Case Style
SMD
Angle of Half Sensitivity ±
65°
Operating Temperature Min
-40°C
Product Range
Chip LED Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001