Print Page
Image is for illustrative purposes only. Please refer to product description.
![AMS OSRAM GROUP SFH 4043B-P2Q2-22 Infrared Emitter, 950 nm, 70 °, 0402 [1005 Metric], 9 mW/Sr, 12 ns, 12 ns](https://in.element14.com/productimages/standard/en_GB/4856069-40.jpg)
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSFH 4043B-P2Q2-22Copy
Manufacturer Standard Lead Time16 weeks
Order Code
Re-Reel4856071RL
Cut Tape4856071
Product RangeChip LED Series
Your Part Number
2,995 In Stock
Need more?
2,995 Delivery in 4-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | Rs.34.690 | Rs.173.45 |
| Total Price | Rs.173.45 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | Rs.34.690 |
| 10+ | Rs.31.010 |
| 25+ | Rs.29.360 |
| 50+ | Rs.28.190 |
| 100+ | Rs.27.120 |
| 150+ | Rs.26.570 |
| 200+ | Rs.26.020 |
| 250+ | Rs.25.470 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSFH 4043B-P2Q2-22Copy
Manufacturer Standard Lead Time16 weeks
Order Code
Re-Reel4856071RL
Cut Tape4856071
Product RangeChip LED Series
Technical Datasheet
Peak Wavelength950nm
Angle of Half Intensity70°
Diode Case Style0402 [1005 Metric]
Radiant Intensity (Ie)9mW/Sr
Rise Time12ns
Fall Time tf12ns
Forward Current If(AV)70mA
Forward Voltage VF Max1.7V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
Product RangeChip LED Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Peak Wavelength
950nm
Diode Case Style
0402 [1005 Metric]
Rise Time
12ns
Forward Current If(AV)
70mA
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Angle of Half Intensity
70°
Radiant Intensity (Ie)
9mW/Sr
Fall Time tf
12ns
Forward Voltage VF Max
1.7V
Operating Temperature Max
85°C
Product Range
Chip LED Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85381090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001