Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part No107384-HMC494LP3Copy
Manufacturer Standard Lead Time12 weeks
Order Code4623135
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.50,379.400 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.50,379.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part No107384-HMC494LP3Copy
Manufacturer Standard Lead Time12 weeks
Order Code4623135
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberHMC494LP3
Kit Application TypeRF / IF
Application Sub TypeStatic Divider
Kit ContentsEvaluation Board HMC494LP3
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
107384-HMC494LP3 is an evaluation board for SMT GaAs HBT MMIC. HMC494LP3 is low noise divide-by-8 static divider utilizing InGaP GaAs Bhat technology packaged in leadless 3x3mm QFN surface mount plastic package. This device operates from DC (with a square wave input) to 18GHz input frequency. The low additive sabb phase noise of -150dBc/Hz at 100KHz offset helps the user maintain excellent system noise performance.
- Very wide bandwidth
- Single DC supply of +5V
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
RF / IF
Kit Contents
Evaluation Board HMC494LP3
SVHC
No SVHC (04-Feb-2026)
Silicon Core Number
HMC494LP3
Application Sub Type
Static Divider
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85381090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
