Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part No108347-HMC465LP5Copy
Manufacturer Standard Lead Time12 weeks
Order Code4628197
Your Part Number
4 In Stock
Need more?
4 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.159,912.480 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.159,912.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part No108347-HMC465LP5Copy
Manufacturer Standard Lead Time12 weeks
Order Code4628197
Technical Datasheet
Silicon ManufacturerAnalog Devices
Board TypeEvaluation Board
Silicon Core NumberHMC465LP5, HMC465LP5E
IC FunctionGaAs pHEMT MMIC Modulator Driver Amplifier
Application Sub TypeRF Driver Amplifier
Kit ContentsEvaluation Board HMC465LP5, HMC465LP5E
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
108347-HMC465LP5 is an evaluation board for HMC465LP5 GaAs PHEMT MMIC modulator driver amplifier. HMC465LP5 is a GaAs mimic pHEMT distributed driver amplifier packaged in leadless 5x5 mm surface mount package which operate between DC and 20GHz. The amplifier provides 15dB of gain, 3dB noise figure and +25dBm of saturated output power while requiring only 160mA from a +8V supply.
- Supply voltage of +8V at 160mA
Technical Specifications
Silicon Manufacturer
Analog Devices
Silicon Core Number
HMC465LP5, HMC465LP5E
Application Sub Type
RF Driver Amplifier
Product Range
-
Board Type
Evaluation Board
IC Function
GaAs pHEMT MMIC Modulator Driver Amplifier
Kit Contents
Evaluation Board HMC465LP5, HMC465LP5E
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85381090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
